
A-USB32C2-32C2-180-B | |
|---|---|
DigiKey Part Number | 123-A-USB32C2-32C2-180-B-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C2-32C2-180-B |
Description | USB C M-M,3.2X2,100W,20GB,1.8M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 5.90' (1.80m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,59000 € | 17,59 € |
| 10 | 14,94700 € | 149,47 € |
| 25 | 14,01080 € | 350,27 € |
| 50 | 13,34240 € | 667,12 € |
| 100 | 12,70590 € | 1.270,59 € |
| 250 | 11,91120 € | 2.977,80 € |
| 500 | 11,34340 € | 5.671,70 € |
| Unit Price without VAT: | 17,59000 € |
|---|---|
| Unit Price with VAT: | 21,28390 € |


