
XFC-1-EMI-PF-HSK-C | |
|---|---|
DigiKey Part Number | 2057-XFC-1-EMI-PF-HSK-C-ND |
Manufacturer | |
Manufacturer Product Number | XFC-1-EMI-PF-HSK-C |
Description | XFP 1X1 CAGE W/ HEAT SINK, HEIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 11,56600 € | 115,66 € |
| 36 | 10,56611 € | 380,38 € |
| 72 | 10,06181 € | 724,45 € |
| 108 | 9,77824 € | 1.056,05 € |
| 252 | 9,21123 € | 2.321,23 € |
| 504 | 8,77208 € | 4.421,13 € |
| 1.008 | 8,35393 € | 8.420,76 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,46810 € |

