Parametric Equivalent

USB-A-C31-D-VT | |
|---|---|
DigiKey Part Number | 2057-USB-A-C31-D-VT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-C31-D-VT |
Description | USB A STACKED OVER USB C |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked Receptacle Connector 28 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) and USB-C (USB TYPE-C), Stacked | |
Number of Contacts | 28 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.25A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |


