



TBU-06-W2 | |
|---|---|
DigiKey Part Number | 2057-TBU-06-W2-ND |
Manufacturer | |
Manufacturer Product Number | TBU-06-W2 |
Description | TERMINAL BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.512" (13.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.512" (13.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 12,11000 € | 121,10 € |
| 25 | 10,79960 € | 269,99 € |
| 50 | 10,01800 € | 500,90 € |
| 100 | 9,39160 € | 939,16 € |
| 250 | 8,75972 € | 2.189,93 € |
| 500 | 8,40058 € | 4.200,29 € |
| 1.000 | 8,12155 € | 8.121,55 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,52160 € |

