



TBU-06-W4-CCS | |
|---|---|
DigiKey Part Number | 2057-TBU-06-W4-CCS-ND |
Manufacturer | |
Manufacturer Product Number | TBU-06-W4-CCS |
Description | TERMINAL BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.827" (21.00mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.827" (21.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 115A | |
Voltage Rating | 600V | |
Wire Gauge | 2-8 AWG | |
Top Termination | Screws | |
Bottom Termination | Screw | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 10 | 22,80600 € | 228,06 € |
| 25 | 20,55040 € | 513,76 € |
| 50 | 19,22520 € | 961,26 € |
| 100 | 18,17360 € | 1.817,36 € |
| 250 | 17,12204 € | 4.280,51 € |
| 500 | 16,52860 € | 8.264,30 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 38,16340 € |

