
SW-PB5-AB3BG1220V-IP40-8 | |
|---|---|
DigiKey Part Number | 2057-SW-PB5-AB3BG1220V-IP40-8-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB5-AB3BG1220V-IP40-8 |
Description | INDUSTRIAL PUSHBUTTON SWITCH, 12 |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 100mA (DC) | |
Voltage Rating - AC | 220 V | |
Voltage Rating - DC | 220 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 220 VAC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |

