
SW-PB1-1DZ-A-P1-A | |
|---|---|
DigiKey Part Number | 2057-SW-PB1-1DZ-A-P1-A-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB1-1DZ-A-P1-A |
Description | PLASTIC PUSHBUTTON SWITCH, SOLDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,28120 € | 14,06 € |
| 100 | 0,26910 € | 26,91 € |
| 300 | 0,25083 € | 75,25 € |
| 500 | 0,24278 € | 121,39 € |
| 1.000 | 0,23223 € | 232,23 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |











