
SW-PB9-AAB00A1RE-6 | |
|---|---|
DigiKey Part Number | 2057-SW-PB9-AAB00A1RE-6-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB9-AAB00A1RE-6 |
Description | SEALED SUBMINIATIURE PUSHBUTTON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 30,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,82900 € | 38,29 € |
| 25 | 3,61080 € | 90,27 € |
| 50 | 3,45360 € | 172,68 € |
| 100 | 3,30340 € | 330,34 € |
| 400 | 3,02138 € | 1.208,55 € |
| 800 | 2,88920 € | 2.311,36 € |
| 1.200 | 2,81448 € | 3.377,38 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,37240 € |

