Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB8-BE222QE-1

DigiKey Part Number
2057-SW-PB8-BE222QE-1-ND
Manufacturer
Manufacturer Product Number
SW-PB8-BE222QE-1
Description
SNAP-ACTING PUSHBUTTON SWITCH, B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
38 V
Series
Actuator Type
Square, Button
Packaging
Box
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Snap-In
Termination Style
PC Pin
Type
Standard
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,31000 €5,31 €
104,58800 €45,88 €
254,32640 €108,16 €
504,13820 €206,91 €
1003,95800 €395,80 €
3003,68773 €1.106,32 €
5003,56818 €1.784,09 €
1.0003,41190 €3.411,90 €
Manufacturers Standard Package
Unit Price without VAT:5,31000 €
Unit Price with VAT:6,42510 €