
SW-PB8-AE222QE-1 | |
|---|---|
DigiKey Part Number | 2057-SW-PB8-AE222QE-1-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-AE222QE-1 |
Description | SNAP-ACTING PUSHBUTTON SWITCH, B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,22800 € | 80,70 € |
| 50 | 3,08760 € | 154,38 € |
| 100 | 2,95330 € | 295,33 € |
| 300 | 2,75183 € | 825,55 € |
| 500 | 2,66270 € | 1.331,35 € |
| 1.000 | 2,54621 € | 2.546,21 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,80370 € |

