
SPH2-08-U-SMT | |
|---|---|
DigiKey Part Number | 2057-SPH2-08-U-SMT-ND |
Manufacturer | |
Manufacturer Product Number | SPH2-08-U-SMT |
Description | CONN HEADER SMD 8POS 0.8MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPH2-08-U-SMT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |

