
RF55-41Z-Y-00-50-A-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-RF55-41Z-Y-00-50-A-PP-T/RTR-ND - Tape & Reel (TR) 2057-RF55-41Z-Y-00-50-A-PP-T/RCT-ND - Cut Tape (CT) 2057-RF55-41Z-Y-00-50-A-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF55-41Z-Y-00-50-A-PP-T/R |
Description | FAKRA VERTICAL PLUG, PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Series | Housing Color Blue, Water |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Copper Alloy |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 25 |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,77240 € | 19,31 € |
| 50 | 0,73540 € | 36,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 0,67172 € | 120,91 € |
| 360 | 0,63961 € | 230,26 € |
| 540 | 0,62157 € | 335,65 € |
| 900 | 0,59956 € | 539,60 € |
| 1.260 | 0,58548 € | 737,70 € |
| 1.800 | 0,57094 € | 1.027,69 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |


