
RF55-27Z-T-02-50-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-27Z-T-02-50-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-27Z-T-02-50-A-SH |
Description | FAKRA PLUG SMB TYPE:STRAIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code Z |
Part Status Active | Housing Color Blue, Water |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group RG-174, 316 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50200 € | 25,02 € |
| 25 | 2,34480 € | 58,62 € |
| 50 | 2,23280 € | 111,64 € |
| 100 | 2,12610 € | 212,61 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,56950 € |


