Image for RF2-03-T-00-50-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2-03-T-00-50-G

DigiKey Part Number
2057-RF2-03-T-00-50-G-ND
Manufacturer
Manufacturer Product Number
RF2-03-T-00-50-G
Description
RF SMA CONNECTOR
Customer Reference
Detailed Description
SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bag
Center Contact Material
Brass
Part Status
Obsolete
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.