



PH2-3B-08-MVP-4360 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-08-MVP-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-08-MVP-4360 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 9,44500 € | 94,45 € |
| 25 | 8,85360 € | 221,34 € |
| 50 | 8,43080 € | 421,54 € |
| 100 | 8,23540 € | 823,54 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,45520 € |

