
PH1-3B-02-MVS-4360 | |
|---|---|
DigiKey Part Number | 2057-PH1-3B-02-MVS-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3B-02-MVS-4360 |
Description | CONN SPRING PISTON 2POS SLD PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Adam Tech | Number of Rows 1 |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Bag | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Base Product Number |
Number of Contacts 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,89800 € | 38,98 € |
| 25 | 3,65400 € | 91,35 € |
| 50 | 3,47940 € | 173,97 € |
| 100 | 3,31330 € | 331,33 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,55390 € |

