23 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA-7G-23-HD-3-G-TR

DigiKey Part Number
2057-PCA-7G-23-HD-3-G-TR-ND - Tape & Reel (TR)
2057-PCA-7G-23-HD-3-G-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCA-7G-23-HD-3-G-TR
Description
CONN FFC FPC 23POS 0.3MM R/A
Customer Reference
Detailed Description
23 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
23
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.065" (1.65mm)
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
-
Voltage Rating
30V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,92300 €9,23 €
250,86440 €21,61 €
500,82300 €41,15 €
1000,78370 €78,37 €
2500,73456 €183,64 €
5000,69948 €349,74 €
1.0000,66609 €666,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,52400 €2.096,00 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,30680 €