
PCA-6MA-24-HD-3-G | |
|---|---|
DigiKey Part Number | 2057-PCA-6MA-24-HD-3-G-ND |
Manufacturer | |
Manufacturer Product Number | PCA-6MA-24-HD-3-G |
Description | CONN FFC FPC 24POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Adam Tech | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tube | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.039" (1.00mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Base Product Number |

