
2-2176748-1 | |
|---|---|
DigiKey Part Number | 1712-2-2176748-1TR-ND - Tape & Reel (TR) 1712-2-2176748-1CT-ND - Cut Tape (CT) 1712-2-2176748-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176748-1 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176748-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,11550 € | 11,55 € |
| 1.000 | 0,09496 € | 94,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08442 € | 337,68 € |
| 8.000 | 0,07960 € | 636,80 € |
| 12.000 | 0,07691 € | 922,92 € |
| 20.000 | 0,07366 € | 1.473,20 € |
| 28.000 | 0,07160 € | 2.004,80 € |
| 40.000 | 0,06947 € | 2.778,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

