Similar

MUSB-AB1-S-RA-TSMT-KT-T/R | |
|---|---|
DigiKey Part Number | 2057-MUSB-AB1-S-RA-TSMT-KT-T/R-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-AB1-S-RA-TSMT-KT-T/R |
Description | MINI USB, TYPE AB, RIGHT ANGLE, |
Customer Reference | |
Detailed Description | USB - mini AB Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VDC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |


