


Category | Number of Cores per Jack 4 |
Manufacturer Adam Tech | Shielding Shielded |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Tab Direction Down |
Part Status Active | Contact Material Copper Alloy |
Connector Type Jack | Contact Finish Gold |
Number of Ports 1 | Operating Temperature 0°C ~ 70°C |
Number of Rows 1 | Contact Finish Thickness Flash |
Mounting Type Surface Mount | Shield Material Copper Alloy, Nickel Coated |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
LED Color Does Not Contain LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,42600 € | 64,26 € |
| 25 | 6,02360 € | 150,59 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 9,14760 € |

