8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC-K-06-SGM-SMT-B-T/R

DigiKey Part Number
2057-SCC-K-06-SGM-SMT-B-T/RTR-ND - Tape & Reel (TR)
2057-SCC-K-06-SGM-SMT-B-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCC-K-06-SGM-SMT-B-T/R
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
SIM Card
Number of Positions
8 (6 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.118" (3.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1001,13861 €2.391,08 €
Unit Price without VAT:1,13861 €
Unit Price with VAT:1,37772 €