
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Push Pull Connectors Size 1, Plug | |
Shell Size - Insert | 1 | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,35120 € | 235,12 € |
| Unit Price without VAT: | 2,35120 € |
|---|---|
| Unit Price with VAT: | 2,84495 € |















