Connector Strain Relief 1 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-40-BU-T

DigiKey Part Number
2057-MMI-BR1-40-BU-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-40-BU-T
Description
BEND RELIEF BLUE 4.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Bulk
Color
Blue
Part Status
Active
Base Product Number
Accessory Type
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,84100 €28,41 €
252,66320 €66,58 €
502,53600 €126,80 €
1002,41480 €241,48 €
3002,23463 €670,39 €
5002,15556 €1.077,78 €
1.0002,05273 €2.052,73 €
2.5001,92432 €4.810,80 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:4,04140 €