Connector Strain Relief 1 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-35-R-T

DigiKey Part Number
2057-MMI-BR1-35-R-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-35-R-T
Description
BEND RELIEF RED 3.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Manufacturer
Adam Tech
Shell Size - Insert
1
Series
Material
Thermoplastic Polyurethane (TPU)
Packaging
Bulk
Color
Red
Part Status
Active
Base Product Number
Accessory Type
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,99700 €19,97 €
251,87200 €46,80 €
501,78260 €89,13 €
1001,69740 €169,74 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,84350 €