HSD-04Z-S-PT-SG-C1-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 2,00253 €
Datasheet

Parametric Equivalent


ATTEND Technology
In Stock: 37
Unit Price: 2,57000 €
Datasheet
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSD-04Z-S-PT-SG-C1-TR

DigiKey Part Number
2057-HSD-04Z-S-PT-SG-C1-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSD-04Z-S-PT-SG-C1-TR
Description
CONN FAKRA HIGH SPEED DATA 4POS
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Series
Features
Code Z
Packaging
Cut Tape (CT)
Housing Color
Blue, Water
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyamide (PA), Nylon
Shield Termination
Solder
Operating Temperature
-40°C ~ 105°C
Impedance
100 Ohms
Mating Cycles
25
Mounting Type
Through Hole
Insertion Loss
0.10dB
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSD-04Z-S-PT-SG-C1-T/RAdam Tech02057-HSD-04Z-S-PT-SG-C1-T/RTR-ND2,00253 €Parametric Equivalent
231A-PSZ00ATTEND Technology374827-231A-PSZ00CT-ND2,57000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.