
74LVC594ABZX | |
|---|---|
DigiKey Part Number | 1727-74LVC594ABZXTR-ND - Tape & Reel (TR) 1727-74LVC594ABZXCT-ND - Cut Tape (CT) 1727-74LVC594ABZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC594ABZX |
Description | 74LVC594ABZ/SOT8016/DHXQFN16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHXQFN (2x2.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-DHXQFN (2x2.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,35170 € | 35,17 € |
| 250 | 0,32792 € | 81,98 € |
| 500 | 0,31356 € | 156,78 € |
| 1.000 | 0,30173 € | 301,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28712 € | 861,36 € |
| 6.000 | 0,27997 € | 1.679,82 € |
| 9.000 | 0,27638 € | 2.487,42 € |
| 15.000 | 0,27242 € | 4.086,30 € |
| 21.000 | 0,27010 € | 5.672,10 € |
| 30.000 | 0,26787 € | 8.036,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

