Parametric Equivalent
Parametric Equivalent

EBAG-04-C | |
|---|---|
DigiKey Part Number | 2057-EBAG-04-C-ND |
Manufacturer | |
Manufacturer Product Number | EBAG-04-C |
Description | NODULAR EURO BLOCK, VERTICAL, 4P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TI0401500000G | Amphenol Anytek | 0 | TI0401500000G-ND | 0,36840 € | Parametric Equivalent |
| TI0401800000G | Amphenol Anytek | 0 | TI0401800000G-ND | 0,36840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35054 € | 1.752,70 € |
| Unit Price without VAT: | 0,35054 € |
|---|---|
| Unit Price with VAT: | 0,42415 € |

