



EBAC-03-C | |
|---|---|
DigiKey Part Number | 2057-EBAC-03-C-ND |
Manufacturer | |
Manufacturer Product Number | EBAC-03-C |
Description | EURO BLOCK 3P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,56480 € | 39,12 € |
| 50 | 1,42060 € | 71,03 € |
| 100 | 1,29990 € | 129,99 € |
| 400 | 1,12145 € | 448,58 € |
| 800 | 1,05811 € | 846,49 € |
| 1.200 | 1,02748 € | 1.232,98 € |
| 5.200 | 0,94743 € | 4.926,64 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |

