
FTR-50-T | |
|---|---|
DigiKey Part Number | 2057-FTR-50-T-ND |
Manufacturer | |
Manufacturer Product Number | FTR-50-T |
Description | PLUG FLAT CABLE IDC 50P 2.54MM P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 50 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47400 € | 14,74 € |
| 48 | 1,31917 € | 63,32 € |
| 96 | 1,25625 € | 120,60 € |
| 144 | 1,22076 € | 175,79 € |
| 288 | 1,16247 € | 334,79 € |
| 528 | 1,11381 € | 588,09 € |
| 1.008 | 1,06413 € | 1.072,64 € |
| 2.544 | 0,99688 € | 2.536,06 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

