
EEH-ZU1E471V | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1E471VTR-ND - Tape & Reel (TR) 10-EEH-ZU1E471VCT-ND - Cut Tape (CT) 10-EEH-ZU1E471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E471V |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1E471V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 750 mA @ 100 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,63900 € | 16,39 € |
| 50 | 1,29760 € | 64,88 € |
| 100 | 1,18980 € | 118,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,00668 € | 402,67 € |
| 800 | 0,94588 € | 756,70 € |
| 1.200 | 0,91521 € | 1.098,25 € |
| 2.000 | 0,88102 € | 1.762,04 € |
| 2.800 | 0,86092 € | 2.410,58 € |
| 4.000 | 0,84152 € | 3.366,08 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

