
CA-USB31-CMRLA-CFLA-1M | |
|---|---|
DigiKey Part Number | 2057-CA-USB31-CMRLA-CFLA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB31-CMRLA-CFLA-1M |
Description | USB 3.1 TYPE C CABLE, MALE (RIGH |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,55700 € | 75,57 € |
| 25 | 6,96640 € | 174,16 € |
| 50 | 6,55080 € | 327,54 € |
| 100 | 6,16040 € | 616,04 € |
| 250 | 5,68004 € | 1.420,01 € |
| 500 | 5,47370 € | 2.736,85 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,21670 € |



