



SD-MME06A-MMTPH-S70-000 | |
|---|---|
DigiKey Part Number | 2057-SD-MME06A-MMTPH-S70-000-ND |
Manufacturer | |
Manufacturer Product Number | SD-MME06A-MMTPH-S70-000 |
Description | CONN RCPT MALE 6POS SOLDER CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert M8-6 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Plastic |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,23400 € | 62,34 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,86930 € |



