
K50LGRYS1QP | |
|---|---|
DigiKey Part Number | 2170-K50LGRYS1QP-ND |
Manufacturer | |
Manufacturer Product Number | K50LGRYS1QP |
Description | 50MM LED INDICATOR |
Customer Reference | |
Detailed Description | Stack Light Beacon Green, Red, Yellow LED M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Beacon | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Flashing | |
Voltage - Supply | 12 ~ 30VDC | |
Termination Style | M12 | |
Ingress Protection | IP67/IP69 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C |














