Image for ADC-096-9-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-096-9-T/R

DigiKey Part Number
2057-ADC-096-9-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC-096-9-T/R
Description
DC POWER JACK
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.65mm ID (0.065"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.65mm ID (0.065"), 5.50mm OD (0.217")
Actual Diameter
0.065" (1.65mm ID), 0.209" (5.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
4 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.