Enclosed AC DC Converters 1 Output 48V 560mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC025-S48

DigiKey Part Number
2057-AC025-S48-ND
Manufacturer
Manufacturer Product Number
AC025-S48
Description
AC/DC CONVERTER 48V 27W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 560mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
560mA
Power (Watts)
27 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Approval Agency
-
Standard Number
62368-1
Line Regulation
±1%
Load Regulation
±2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,53000 €25,53 €
524,31800 €121,59 €
2023,31800 €466,36 €
4022,83350 €913,34 €
6022,55467 €1.353,28 €
10022,20840 €2.220,84 €
26021,57481 €5.609,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,53000 €
Unit Price with VAT:30,89130 €