Similar

Category | Termination Solder |
Manufacturer Adam Tech | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type PLCC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 32 (2 x 7, 2 x 9) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 80.0µin (2.03µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-CCS 032-Z-T | Assmann WSW Components | 2.087 | AE11106-ND | 1,24000 € | Similar |



