Connector Header Through Hole 19 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PH1-19-UA

DigiKey Part Number
2057-2PH1-19-UA-ND
Manufacturer
Manufacturer Product Number
2PH1-19-UA
Description
CONN HEADER VERT 19POS 2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 19 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2PH1-19-UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.154" (3.91mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.343" (8.70mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,34900 €3,49 €
1000,29650 €29,65 €
5000,26460 €132,30 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €