New Product
NAND Gate IC 1 Channel 14-DHXQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT30BZZ

DigiKey Part Number
1727-74AHCT30BZZTR-ND - Tape & Reel (TR)
1727-74AHCT30BZZCT-ND - Cut Tape (CT)
1727-74AHCT30BZZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT30BZZ
Description
74AHCT30BZ/SOT8014/DHXQFN14
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-DHXQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-DHXQFN (2x2)
Package / Case
14-XFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,33000 €3,30 €
250,29520 €7,38 €
1000,25670 €25,67 €
2500,23848 €59,62 €
5000,22750 €113,75 €
1.0000,21846 €218,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20728 €621,84 €
6.0000,20181 €1.210,86 €
9.0000,19907 €1.791,63 €
15.0000,19604 €2.940,60 €
21.0000,19426 €4.079,46 €
30.0000,19256 €5.776,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €