
4206 | |
|---|---|
DigiKey Part Number | 1528-2919-ND |
Manufacturer | |
Manufacturer Product Number | 4206 |
Description | ROUND STANDOFF M3X0.5 6MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Swage |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Inside 0.166" (4.22mm) |
Part Status Active | Diameter - Outside 0.219" (5.56mm) 7/32" |
Type | Between Board Height 0.236" (6.00mm) |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

