
3991 | |
|---|---|
DigiKey Part Number | 1528-3991-ND |
Manufacturer | |
Manufacturer Product Number | 3991 |
Description | HEFTY ON-OFF PUSHBUTTON POWER SW |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PST Standard Chassis Mount |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Mfr | Current Rating (Amps) 10A (DC) |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Discontinued at DigiKey | Actuator Type Square, Button, Dual |
Mounting Type Chassis Mount | Actuator Marking No Marking |
Type Standard | Color - Actuator/Cap Black, Red |
Circuit | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,09410 € |

