230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88885-2D08

DigiKey Part Number
4294-88885-2D08TR-ND - Tape & Reel (TR)
4294-88885-2D08CT-ND - Cut Tape (CT)
4294-88885-2D08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
88885-2D08
Description
0.5MM MXM CONN. SMT D/R R/A H=5.
Customer Reference
Detailed Description
230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Aces Connectors
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Right Angle
Part Status
Active
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
12; 103
Contact Finish Thickness
3.00µin (0.076µm)
Number of Positions
230
Color
Natural
Card Thickness
0.047" (1.20mm)
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.020" (0.50mm)
Termination Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 784
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
103,03800 €30,38 €
252,84680 €71,17 €
502,71080 €135,54 €
1002,58130 €258,13 €
2502,41968 €604,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,37202 €1.186,01 €
1.0002,25886 €2.258,86 €
1.5002,19521 €3.292,81 €
2.5002,11759 €5.293,97 €
3.5002,06797 €7.237,89 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,33180 €