
88882-2D08 | |
|---|---|
DigiKey Part Number | 4294-88882-2D08TR-ND - Tape & Reel (TR) 4294-88882-2D08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 88882-2D08 |
Description | 0.5MM MXM CONN. SMT D/R R/A H=7. |
Customer Reference | |
Detailed Description | 230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Natural |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Aces Connectors | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 12; 103 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 230 | Color Natural |
Card Thickness 0.047" (1.20mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,37800 € | 33,78 € |
| 25 | 3,16720 € | 79,18 € |
| 50 | 3,01560 € | 150,78 € |
| 100 | 2,87160 € | 287,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,68058 € | 1.072,23 € |
| 800 | 2,55270 € | 2.042,16 € |
| 1.200 | 2,48076 € | 2.976,91 € |
| 2.000 | 2,39303 € | 4.786,06 € |
| 2.800 | 2,33695 € | 6.543,46 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,81580 € |











