



PRO-OB-430 | |
|---|---|
DigiKey Part Number | 535-PRO-OB-430TR-ND - Tape & Reel (TR) 535-PRO-OB-430CT-ND - Cut Tape (CT) 535-PRO-OB-430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRO-OB-430 |
Description | RF ANT 1.575GHZ/1.602GHZ STAMPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44080 € | 11,02 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,36092 € | 90,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34534 € | 172,67 € |
| 1.000 | 0,33252 € | 332,52 € |
| 1.500 | 0,32609 € | 489,13 € |
| 2.500 | 0,31898 € | 797,45 € |
| 3.500 | 0,31482 € | 1.101,87 € |
| 5.000 | 0,31082 € | 1.554,10 € |
| 12.500 | 0,30342 € | 3.792,75 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |












