AX3PAF1-150.0000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,69803 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,71962 €
Datasheet

Parametric Equivalent


Taitien
In Stock: 40
Unit Price: 6,45000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,42000 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 10,86000 €
Datasheet
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3PAF1-150.0000

DigiKey Part Number
535-15050-ND
Manufacturer
Manufacturer Product Number
AX3PAF1-150.0000
Description
XTAL OSC XO 150MHZ 3.3V LVPECL
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3PAF1-150.0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
50mA
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVPECL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633E15005I3TCTS-Frequency Controls0633E15005I3T-ND2,69803 €Parametric Equivalent
633P15005I3TCTS-Frequency Controls0633P15005I3T-ND2,71962 €Parametric Equivalent
OAEWDLLTYF-150.000000Taitien401664-OAEWDLLTYF-150.000000-ND6,45000 €Parametric Equivalent
SIT9120AI-1B1-33E150.000000SiTime01473-SIT9120AI-1B1-33E150.000000-ND11,42000 €Parametric Equivalent
SIT9120AI-1B2-33E150.000000SiTime01473-SIT9120AI-1B2-33E150.000000-ND10,86000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes