



AWSZT-16.93CV-T | |
|---|---|
DigiKey Part Number | 535-10025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSZT-16.93CV-T |
Description | CERAMIC RES 16.9300MHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.93 MHz Ceramic Resonator ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSZT-16.93CV-T Models |
Category | Frequency Tolerance ±0.5% |
Manufacturer Abracon LLC | Impedance 40 Ohms |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1512 (3731 Metric) |
Type Ceramic | Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm) |
Frequency 16.93 MHz | Height 0.047" (1.19mm) |
Frequency Stability ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42488 € | 424,88 € |
| Unit Price without VAT: | 0,42488 € |
|---|---|
| Unit Price with VAT: | 0,51410 € |

