


ATFC-0402-2N0B-T | |
|---|---|
DigiKey Part Number | 535-10361-2-ND - Tape & Reel (TR) 535-10361-1-ND - Cut Tape (CT) 535-10361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-2N0B-T |
Description | FIXED IND 2NH 560MA 350 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Thin Film Inductor 560 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-2N0B-T Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05410 € | 5,41 € |
| 1.000 | 0,04449 € | 44,49 € |
| 5.000 | 0,03880 € | 194,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03659 € | 365,90 € |
| 20.000 | 0,03450 € | 690,00 € |
| 30.000 | 0,03334 € | 1.000,20 € |
| 50.000 | 0,03193 € | 1.596,50 € |
| 70.000 | 0,03103 € | 2.172,10 € |
| 100.000 | 0,03011 € | 3.011,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

