


ATFC-0402-1N5B-T | |
|---|---|
DigiKey Part Number | 535-10356-2-ND - Tape & Reel (TR) 535-10356-1-ND - Cut Tape (CT) 535-10356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-1N5B-T |
Description | FIXED IND 1.5NH 700MA 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thin Film Inductor 700 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-1N5B-T Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 13 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -45°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.015" (0.37mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,05460 € | 5,46 € |
| 1.000 | 0,04485 € | 44,85 € |
| 5.000 | 0,03912 € | 195,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03688 € | 368,80 € |
| 20.000 | 0,03478 € | 695,60 € |
| 30.000 | 0,03360 € | 1.008,00 € |
| 50.000 | 0,03218 € | 1.609,00 € |
| 70.000 | 0,03128 € | 2.189,60 € |
| 100.000 | 0,03035 € | 3.035,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

