30 µH Shielded Drum Core, Wirewound Inductor 1.5 A 132mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 µH Shielded Drum Core, Wirewound Inductor 1.5 A 132mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-6045S-300M-T

DigiKey Part Number
535-13044-2-ND - Tape & Reel (TR)
535-13044-1-ND - Cut Tape (CT)
535-13044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045S-300M-T
Description
FIXED IND 30UH 1.5A 132 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 µH Shielded Drum Core, Wirewound Inductor 1.5 A 132mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-300M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
132mOhm
Q @ Freq
-
Frequency - Self Resonant
7.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28400 €2,84 €
1000,23300 €23,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,18297 €274,45 €
3.0000,17253 €517,59 €
4.5000,16670 €750,15 €
7.5000,15965 €1.197,38 €
10.5000,15518 €1.629,39 €
15.0000,15057 €2.258,55 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42350 €