


ASFLMB-80.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11048-2-ND - Tape & Reel (TR) 535-11048-1-ND - Cut Tape (CT) 535-11048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-80.000MHZ-XY-T |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-80.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-80.000MHZ-LR-T | Abracon LLC | 591 | 535-10979-1-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,27100 € | 32,71 € |
| 25 | 3,09320 € | 77,33 € |
| 50 | 2,96540 € | 148,27 € |
| 100 | 2,84290 € | 284,29 € |
| 250 | 2,68876 € | 672,19 € |
| 500 | 2,65270 € | 1.326,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47154 € | 2.471,54 € |
| 2.000 | 2,36977 € | 4.739,54 € |
| 3.000 | 2,31226 € | 6.936,78 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,56170 € |


